Part Details for 150C2206 by DAICO Industries Inc
Overview of 150C2206 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 150C2206
150C2206 CAD Models
150C2206 Part Data Attributes
|
150C2206
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
150C2206
DAICO Industries Inc
DPDT, 3MHz Min, 200MHz Max, 1.4dB Insertion Loss-Max, DIP-9
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13.01 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DPDT | |
VSWR-Max | 1.5 |