Part Details for 150917-000 by TE Connectivity
Overview of 150917-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150917-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150917-000
|
Avnet Americas | Hook-up Wire 1Conductors 22AWG 1.12mm Tin Coated Copper Red 600VAC - Bulk (Alt: 150917-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 3 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4021 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16404 Package Multiple: 3 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.3900 | Buy Now |
DISTI #
RYCFLHTC0311-22-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-22-2 QT#2020678268 | Americas - 0 in Stock |
|
$0.4462 / $0.4529 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-22-2 RoHS: Compliant | 0 |
|
$0.3767 / $1.0317 | Buy Now |
DISTI #
RYCFLHTC0311-22-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-22-2 QT#2020678268 | 0 |
|
$0.4462 / $0.4529 | Buy Now |
DISTI #
000000000003151706
|
Sager | Hook-up Wire FLHTC0311-22-2 Min Qty: 16404 | 0 |
|
$0.3035 / $0.4248 | Buy Now |
|
Master Electronics | FLHTC0311-22-2 RoHS: Compliant | 0 |
|
$0.3767 / $1.0317 | Buy Now |
Part Details for 150917-000
150917-000 CAD Models
150917-000 Part Data Attributes
|
150917-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150917-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.37 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |