Part Details for 15091 by pro-power
Overview of 15091 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55715-091LF | Amphenol Communications Solutions | 81 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 15091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4509
|
Newark | Heatshrink, 2:1, 3.2Mm, G/Yel, 5M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.2Mm, Shrink Tubing/Boot Colour:Green, Yellow, Length - Imperial:16.4Ft, Length - Metric:5M, I.d. Recovered Max - Rohs Compliant: Yes |Pro Power 15091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$1.4000 / $2.3800 | Buy Now |
Part Details for 15091
15091 CAD Models
15091 Part Data Attributes
|
15091
pro-power
Buy Now
|
Compare Parts:
15091
pro-power
|
Samacsys Manufacturer | PRO POWER |