Part Details for 15090057-I by METZ CONNECT USA
Overview of 15090057-I by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 15090057-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6058
|
Newark | Opdat E2000 Adapter Om2 (Beige) Rohs Compliant: Yes |Metz Connect 15090057-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0800 / $39.0800 | Buy Now |
DISTI #
1849-15090057-I-ND
|
DigiKey | OPDAT E2000 ADAPTER OM2 (BEIGE) Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.2000 | Buy Now |
|
Onlinecomponents.com | OpDAT E2000 MM H+S coupler (ceramic), transmission technology: Fiber optic RoHS: Compliant | 0 |
|
$23.8700 / $31.3300 | Buy Now |
Part Details for 15090057-I
15090057-I CAD Models
15090057-I Part Data Attributes
|
15090057-I
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
15090057-I
METZ CONNECT USA
Fiber Optic Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | STANDARD: IEC 61754-15 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC |