Part Details for 1509-102 by Abbatron
Overview of 1509-102 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1509CN#PBF | Analog Devices | Pwr Factor & PWM Cntr | |
LT1509CSW#PBF | Analog Devices | Pwr Factor & PWM Cntr | |
LT1509ISW#PBF | Analog Devices | Pwr Factor & PWM Cntr |
Price & Stock for 1509-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5285
|
Newark | Banana Jack, 15A, Stud, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Tin Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Solder Rohs Compliant: Yes |Abbatron Hh Smith 1509-102 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 173 |
|
$6.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 60 |
|
$3.0000 / $6.0000 | Buy Now |