Part Details for 15089 by Cypress Semiconductor
Results Overview of 15089 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15089 Information
15089 by Cypress Semiconductor is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-9N0JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1508-9N0 | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
1508-9N0JLC | Coilcraft Inc | General Purpose Inductor, 0.009uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |