Part Details for 15087 by Eaton Bussmann
Overview of 15087 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B8422
|
Newark | Fuse Holder, 7.1X47.4Mm, Panel Mount, Fuse Holder Type:Indicating Fuse Holder, Fuse Current:12A, Fuse Size Held:-, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:70 Series, Voltage Rating Vac:125V Rohs Compliant: Yes |Eaton Bussmann 15087 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.2900 / $505.9100 | Buy Now |
DISTI #
15087C-ND
|
DigiKey | FUSE HLDR CARTRIDGE 300V 12A PCB Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$513.0850 | Buy Now |