Part Details for 1508365 by Phoenix Contact
Overview of 1508365 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1508365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4344-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$27.0208 / $33.5400 | Buy Now |
DISTI #
651-1508365
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-5CON PG9 SH AU RoHS: Compliant | 13 |
|
$26.9100 / $33.5400 | Buy Now |
|
Onlinecomponents.com | Bus system connector - CAN Bus/DeviceNet - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6.5 mm ... 8.5 mm RoHS: Compliant |
20 In Stock |
|
$26.3600 / $34.5800 | Buy Now |
DISTI #
80555377
|
Verical | Bus System Connector For Sensor Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$38.9863 / $43.7722 | Buy Now |
DISTI #
1508365
|
TTI | Circular Metric Connectors SACC-M12FS-5CON PG9 SH AU Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.2000 / $29.6100 | Buy Now |
DISTI #
000000000001073795
|
Sager | Circular Metric Connectors SACC-M12FS-5CON PG9 SH AU Min Qty: 1 | 0 |
|
$33.9700 / $39.6300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 2500 |
|
RFQ | |
|
Master Electronics | Bus system connector - CAN Bus/DeviceNet - 5-position - shielded - Socket straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6.5 mm ... 8.5 mm RoHS: Compliant |
20 In Stock |
|
$26.3600 / $34.5800 | Buy Now |
Part Details for 1508365
1508365 CAD Models
1508365 Part Data Attributes
|
1508365
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1508365
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Screw Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |