-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0589
|
Newark | Plug, M12, Pluscon, B Code, 5 Way, Product Range:Profibus Series, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:5Contacts, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rohs Compliant: Yes |Phoenix Contact 1507764 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.5900 / $73.8000 | Buy Now |
DISTI #
277-4191-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13 In Stock |
|
$27.0208 / $33.5400 | Buy Now |
DISTI #
651-1507764
|
Mouser Electronics | Circular Metric Connectors SACC-M12MSB-5CON PG9 SH AU RoHS: Compliant | 258 |
|
$27.5700 / $33.5400 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Plug straight M12 - B-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6.5 mm ... 8.5 mm RoHS: Compliant |
12 In Stock 32 Factory Stock |
|
$26.3000 / $33.8600 | Buy Now |
DISTI #
1507764
|
TTI | Circular Metric Connectors SACC-M12MSB-5CON PG9 SH AU Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.4400 / $30.7400 | Buy Now |
DISTI #
SACCM12MSB5CONPG9S
|
TME | Plug, M12, PIN: 5, male, B code-Profibus, for cable, screw terminal Min Qty: 1 | 0 |
|
$23.7400 / $28.4500 | RFQ |
DISTI #
000000000001073787
|
Sager | Circular Metric Connectors SACC-M12MSB-5CON PG9 SH AU Min Qty: 1 | 0 |
|
$33.9700 / $39.6300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 1200 |
|
RFQ | |
|
Master Electronics | Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Plug straight M12 - B-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6.5 mm ... 8.5 mm RoHS: Compliant |
12 In Stock 32 Factory Stock |
|
$26.3000 / $33.8600 | Buy Now |
|
Neutron USA | Data connector, PROFIBUS, INTERBUS, Str M12 M 5pos, PG 9, 6.5-8.5mm, SACC-M12MSB-5CON-PG9 SH AU | 50 |
|
$125.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1507764
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507764
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |