Part Details for 1507557 by Phoenix Contact
Overview of 1507557 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1507557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8187
|
Newark | Sac-5P-M12Ms/ 2 0-920/M12Fs |Phoenix Contact 1507557 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4581-ND
|
DigiKey | CBL 5POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$62.6650 / $77.3600 | Buy Now |
DISTI #
651-1507557
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/2.0- 920/M12FS RoHS: Compliant | 0 |
|
$62.6600 / $77.3400 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 2 m RoHS: Compliant |
8 In Stock |
|
$62.9400 / $81.9400 | Buy Now |
DISTI #
80933459
|
Verical | Cable Assembly Circular 2m 24AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 7 |
|
$106.5220 | Buy Now |
DISTI #
1507557
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/2.0- 920/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.4800 / $75.9100 | Buy Now |
DISTI #
000000000001073783
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/2.0- 920/M12FS Min Qty: 1 | 0 |
|
$78.3400 / $87.7500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 800 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 2 m RoHS: Compliant |
8 In Stock |
|
$62.9400 / $81.9400 | Buy Now |
|
Neutron USA | Bus system cable SAC-5P-M12MS/2.0-920/M12FS | 1 |
|
$183.5800 | Buy Now |