Part Details for 1507531 by Phoenix Contact
Overview of 1507531 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17125-ND
|
DigiKey | CBL 5POS MALE TO FMALE 1.64' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$56.8500 | Buy Now |
DISTI #
651-1507531
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/0.5- 920/M12FS RoHS: Compliant | 85 |
|
$55.8200 / $68.9000 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.5 m RoHS: Compliant |
30 In Stock |
|
$56.0800 / $73.0000 | Buy Now |
DISTI #
80018406
|
Verical | Cable Assembly Circular 0.5m 24AWG M12 Circular to M12 Circular 5 to 5 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 29 |
|
$78.8999 / $91.5935 | Buy Now |
DISTI #
1507531
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/0.5- 920/M12FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$54.7500 / $67.6100 | Buy Now |
DISTI #
000000000001073781
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/0.5- 920/M12FS Min Qty: 1 | 0 |
|
$69.8000 / $78.1800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 900 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.5 m RoHS: Compliant |
30 In Stock |
|
$56.0800 / $73.0000 | Buy Now |
Part Details for 1507531
1507531 CAD Models
1507531 Part Data Attributes
|
1507531
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507531
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |