Part Details for 1507366 by Phoenix Contact
Overview of 1507366 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17124-ND
|
DigiKey | CBL 5POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$59.1500 | Buy Now |
DISTI #
651-1507366
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-M12MSB/ 1.0- 910/M12FSB RoHS: Compliant | 0 |
|
$59.1400 / $59.1500 | Order Now |
|
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$58.3500 / $75.9600 | Buy Now |
DISTI #
1507366
|
TTI | Sensor Cables / Actuator Cables SAC-2P-M12MSB/ 1.0- 910/M12FSB RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.0200 / $63.0800 | Buy Now |
DISTI #
000000000001073767
|
Sager | Sensor Cables / Actuator Cables SAC-2P-M12MSB/ 1.0- 910/M12FSB Min Qty: 1 | 0 |
|
$72.6200 / $81.3300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1700 |
|
RFQ | |
|
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 1 m RoHS: Compliant | 0 |
|
$58.3500 / $75.9600 | Buy Now |
Part Details for 1507366
1507366 CAD Models
1507366 Part Data Attributes
|
1507366
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507366
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |