Part Details for 1507214 by Phoenix Contact
Overview of 1507214 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4819-ND
|
DigiKey | CBL 5POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$99.3776 / $122.6900 | Buy Now |
DISTI #
651-1507214
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSB/10.0- 900/M12FSB RoHS: Compliant | 0 |
|
$104.2800 / $122.2600 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$100.7700 / $129.9500 | Buy Now |
DISTI #
000000000001073755
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSB/10.0- 900/M12FSB Min Qty: 1 | 0 |
|
$124.2500 / $139.1500 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 500 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on Socket straight M12 - B-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$100.7700 / $129.9500 | Buy Now |
Part Details for 1507214
1507214 CAD Models
1507214 Part Data Attributes:
|
1507214
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507214
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |