Part Details for 150714-07 by LED2WORK GmbH
Overview of 150714-07 by LED2WORK GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150714-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150714-07
|
TME | Lamp: LED profile light, 27W, L: 1000mm, 3674lm, 60000h, 100°, IP40 Min Qty: 1 | 0 |
|
$244.3900 | RFQ |