Part Details for 1507125R3UC by CML Innovative Technologies
Overview of 1507125R3UC by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1507125R3UC
1507125R3UC CAD Models
1507125R3UC Part Data Attributes
|
1507125R3UC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1507125R3UC
CML Innovative Technologies
Single Color LED, Red, 6.3mm, ROHS COMPLIANT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 330.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6.3 mm | |
Surface Mount | NO |
Alternate Parts for 1507125R3UC
This table gives cross-reference parts and alternative options found for 1507125R3UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1507125R3UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1505145UR3 | CML Innovative Technologies | $1.5813 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | 1507125R3UC vs 1505145UR3 |