Part Details for 1507117 by Phoenix Contact
Overview of 1507117 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1507117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4640-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$35.7715 / $44.4100 | Buy Now |
DISTI #
651-1507117
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-2.0-900/M12 FSB RoHS: Compliant | 0 |
|
$35.9600 / $44.4000 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$37.0300 / $47.0300 | Buy Now |
DISTI #
000000000001073746
|
Sager | Sensor Cables / Actuator Cables SAC-5P-2.0-900/M12 FSB Min Qty: 1 | 0 |
|
$44.9700 / $50.3700 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1800 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - free cable end - on Socket straight M12 - B-coded - cable length: 2 m RoHS: Compliant | 0 |
|
$37.0300 / $47.0300 | Buy Now |
Part Details for 1507117
1507117 CAD Models
1507117 Part Data Attributes
|
1507117
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507117
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |