Part Details for 1507094 by Phoenix Contact
Overview of 1507094 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1507094-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.9900 | Buy Now |
DISTI #
651-1507094
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSB/15.0- 900 RoHS: Compliant | 0 |
|
$115.6500 / $117.9900 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 15 m RoHS: Compliant | 0 |
|
$96.9100 / $124.9700 | Buy Now |
DISTI #
000000000001073745
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSB/15.0- 900 Min Qty: 1 | 0 |
|
$119.4900 / $133.8300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 2200 |
|
RFQ | |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 15 m RoHS: Compliant | 0 |
|
$96.9100 / $124.9700 | Buy Now |
Part Details for 1507094
1507094 CAD Models
1507094 Part Data Attributes:
|
1507094
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507094
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |