Part Details for 1507078 by Phoenix Contact
Overview of 1507078 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1507078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8147
|
Newark | Sac-5P-M12Msb/ 5 0-900 |Phoenix Contact 1507078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1507078-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$49.7252 / $61.3900 | Buy Now |
DISTI #
651-1507078
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MSB/5.0- 900 RoHS: Compliant | 0 |
|
$49.7200 / $61.0100 | Order Now |
|
Onlinecomponents.com | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$51.1900 / $65.0200 | Buy Now |
DISTI #
000000000001073743
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MSB/5.0- 900 Min Qty: 1 | 0 |
|
$62.1700 / $69.6300 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1600 |
|
RFQ | |
DISTI #
3252004
|
Farnell | SENSOR CORD, 5P M12 PLUG-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$58.5007 | Buy Now |
|
Master Electronics | Bus system cable - INTERBUS (16 Mbps) - 5-position - PUR halogen-free - may green RAL 6017 - shielded - Plug straight M12 - B-coded - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$51.1900 / $65.0200 | Buy Now |
Part Details for 1507078
1507078 CAD Models
1507078 Part Data Attributes:
|
1507078
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507078
Phoenix Contact
Circular Connector, 5 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |