Part Details for 1507052 by Phoenix Contact
Overview of 1507052 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1507052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X8145
|
Newark | Sacc-M12Ms-4Con-Pg11-Duo-M |Phoenix Contact 1507052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13335-ND
|
DigiKey | CONN PLUG MALE 4P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$14.5652 / $18.0800 | Buy Now |
DISTI #
651-1507052
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS-4CON- PG11-DUO-M RoHS: Compliant | 81 |
|
$14.5600 / $18.0700 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm RoHS: Compliant |
9 In Stock 2 Factory Stock |
|
$15.2400 / $29.6200 | Buy Now |
DISTI #
1507052
|
TTI | Circular Metric Connectors SACC-M12MS-4CON- PG11-DUO-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.3300 / $16.6500 | Buy Now |
DISTI #
000000000002142069
|
Sager | Circular Metric Connectors SACC-M12MS-4CON- PG11-DUO-M Min Qty: 1 | 0 |
|
$18.3200 / $21.3600 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 450 |
|
RFQ | |
DISTI #
3258873
|
Farnell | SENSOR CONNECTOR, 4POS, PLUG, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$19.5864 | Buy Now |
|
Master Electronics | Connector - Universal - 4-position - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11-DUO - external cable diameter 2.1 mm ... 3 mm / 4 mm ... 5.2 mm RoHS: Compliant |
9 In Stock 2 Factory Stock |
|
$15.2400 / $29.6200 | Buy Now |
Part Details for 1507052
1507052 CAD Models
1507052 Part Data Attributes:
|
1507052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1507052
Phoenix Contact
Circular Connector, 4 Contact(s), Male, Screw Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |