Part Details for 1507-F by Davies Molding LLC
Overview of 1507-F by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6868
|
Newark | Iecntl Blk 1/4Flat5/32 I1125A Rohs Compliant: Yes |Davies Molding 1507-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $3.4100 | Buy Now |
DISTI #
1507-F-ND
|
DigiKey | KNOB SMOOTH SKIRT 0.272" POLYPRO Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5114 | Buy Now |
DISTI #
5164-1507-F
|
Mouser Electronics | Knobs & Dials S/T Cntr Skirtd 1/4" 1/4" flatted to 5/32 RoHS: Compliant | 0 |
|
$2.4400 / $2.5100 | Order Now |
DISTI #
70097700
|
RS | Knob, Thermoplastic Overmold, 1-57/64, 1/2 in., 1 in., Phenolic/Nylon | Davies Molding 1507-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.5100 | RFQ |
|
Onlinecomponents.com | 1.89"Dia x 1"High - Black Thermoplastic Elastomer - 0.25" Dia Flatted to 0.16 Mounting Hole - Spring RoHS: Compliant | 0 |
|
$1.2100 / $3.1800 | Buy Now |