Part Details for 1507-B by Davies Molding LLC
Overview of 1507-B by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1507-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6866
|
Newark | Iecntl Blk 1/4 Fi W/Soss I1266 Rohs Compliant: Yes |Davies Molding 1507-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $5.5900 | Buy Now |
DISTI #
1722-1260-ND
|
DigiKey | KNOB SMOOTH 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
580 In Stock |
|
$3.6217 / $5.0000 | Buy Now |
DISTI #
5164-1507-B
|
Mouser Electronics | Knobs & Dials S/T Cntr Skirted 8-32x1/4 Set Screw RoHS: Compliant | 0 |
|
$3.6200 / $4.1000 | Order Now |
DISTI #
70097745
|
RS | Knob, Soft-Touch and Transilluminated, 1/4 X 15/32 Brass Bushing with 8-32X1/4 | Davies Molding 1507-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.0000 | RFQ |
|
Onlinecomponents.com | 1.89"Dia x 1"High - Black Thermoplastic Elastomer - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$1.8900 / $3.5600 | Buy Now |