Part Details for 1506DPSC31A-P by Toshiba Motors & Drives
Overview of 1506DPSC31A-P by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1506DPSC31A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72318626
|
RS | AC Motor, 150 HP, 575 VAC, 1200 RPM, 60HZ, 447T, ODP | Toshiba Motors & Drives 1506DPSC31A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15,853.7100 / $16,688.1200 | RFQ |