Part Details for 1506ABHD1 by Belden Inc
Overview of 1506ABHD1 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1506ABHD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2617
|
Newark | Rf/Coax, Hd Bnc Plug, Straight, Crimp, 75 Ohm, Red, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Compression, Impedance:75Ohm, Coaxial Cable Types:Rg59, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Belden 1506ABHD1 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 16 |
|
$29.9700 / $32.2900 | Buy Now |
DISTI #
BEL14544-ND
|
DigiKey | CONN, 1PC, RG59 PL2/4 50PK Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8286 | Buy Now |
DISTI #
566-1506ABHD1
|
Mouser Electronics | RF Connectors / Coaxial Connectors RG59 BNCHD 1PC PLNM COMPRESN CONECTR RED RoHS: Compliant | 0 |
|
$0.5820 / $1.0400 | Order Now |
|
Onlinecomponents.com | ProSNS RG-59 Plenum BNC Coax Compression Connector | Belden FSNS59BNCPL-25 RoHS: Compliant | 0 |
|
$0.4672 / $0.7024 | Buy Now |
|
Quest Components | 17 |
|
$2.3850 / $4.7700 | Buy Now |