1506A
Description: Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon,

Overview of 1506A by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F1506AGF-GAT-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion)

CAD Models for 1506A by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1506A by Voltage Multipliers Inc

1506A
Voltage Multipliers Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-XUFM-D4
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
25 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1506A
    Voltage Multipliers Inc
    Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon,
    VS

Related Parts for 1506A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1506A by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1506A by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of 1506A would you like to use for your alert(s)?
  • Please alert me when 1506A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1506A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1506A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1506A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1506A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1506A by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: