Part Details for 1506A by Cobham PLC
Overview of 1506A by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1506AGF-GAT-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part Details for 1506A
1506A CAD Models
1506A Part Data Attributes
|
1506A
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1506A
Cobham PLC
Splitter, 0MHz Min, 18000MHz Max, 1.5dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | N, I/P POWER-MAX(PEAK)=1000W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | GOLD | |
VSWR-Max | 1.35 |