-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9528
|
Newark | Sensor Connector, M8, Rcpt, 3Pos, Product Range:-, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:3Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1506927 (Alternate Part Number: 4017918881177 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4200 / $26.4700 | Buy Now |
DISTI #
277-17122-ND
|
DigiKey | CONN RCPT FMALE 3POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$24.9908 / $31.0200 | Buy Now |
DISTI #
651-1506927
|
Mouser Electronics | Circular Metric Connectors SACC-M 8FS-3CON-M-SH RoHS: Compliant | 9 |
|
$24.3800 / $31.0100 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 3-position - shielded - Socket straight M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant |
35 In Stock 537 Factory Stock |
|
$23.9200 / $33.5900 | Buy Now |
DISTI #
1506927
|
TTI | Circular Metric Connectors SACC-M 8FS-3CON-M-SH pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.2300 / $26.6600 | Buy Now |
DISTI #
000000000001073738
|
Sager | Circular Metric Connectors SACC-M 8FS-3CON-M-SH Min Qty: 1 | 0 |
|
$31.4200 / $36.6500 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 490 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 3-position - shielded - Socket straight M8 - A-coded - Solder connection - knurl material: Nickel-plated brass - external cable diameter 3.5 mm ... 5 mm RoHS: Compliant |
35 In Stock 537 Factory Stock |
|
$23.9200 / $33.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1506927
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1506927
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |