Part Details for 150684K100FC by Cornell Dubilier Electronics Inc
Overview of 150684K100FC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150684K100FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7839
|
Newark | Capacitor Polyester Film 0.68Uf, 100V, 10%, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.68Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):100V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 150684K100FC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
150684K100FC-ND
|
DigiKey | CAP FILM 0.68UF 10% 100VDC AXIAL Min Qty: 3000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0635 | Buy Now |
DISTI #
539-150684K100FC
|
Mouser Electronics | Film Capacitors 0.68uF 100V 10% RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Onlinecomponents.com | Metalized Polyester Capacitor - Axial - Non Inductive - 0.68uF (+/-) 10%100VDC - 0.335 in Dia x 0.807 in | 0 |
|
$0.9680 / $2.0280 | Buy Now |
Part Details for 150684K100FC
150684K100FC CAD Models
150684K100FC Part Data Attributes:
|
150684K100FC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150684K100FC
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |