Part Details for 1506-ST by Curtis Industries
Overview of 1506-ST by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1506CR-SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for 1506-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-ST-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21 In Stock |
|
$3.5582 / $7.1200 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 6 Pole - 12 Position - Double solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
304 In Stock |
|
$4.3000 / $11.3400 | Buy Now |
|
Master Electronics | Terminal Block - 6 Pole - 12 Position - Double solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant |
304 In Stock |
|
$4.3000 / $11.3400 | Buy Now |