Part Details for 1506-E by Davies Molding LLC
Overview of 1506-E by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1506CR-SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-3.3SYNC#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1506IR-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for 1506-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-E-ND
|
DigiKey | KNOB SMOOTH SKIRT 0.253" POLYPRO Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$3.5042 / $4.9300 | Buy Now |
DISTI #
5164-1506-E
|
Mouser Electronics | Knobs & Dials S/T Cntr Skirted 8-32 Set Screw RoHS: Compliant | 0 |
|
$3.1300 / $4.1000 | Order Now |
DISTI #
70097699
|
RS | Knob, Thermoplastic Overmold, 1-5/8 in., 1/2 in., 61/64 in., Phenolic/Nylon | Davies Molding 1506-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 51 |
|
$4.4300 / $4.9800 | Buy Now |
|
Onlinecomponents.com | 1.625"Dia x 0.95"High - Black Thermoplastic Elastomer - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$1.9000 / $3.6000 | Buy Now |