Part Details for 1506-C by Davies Molding LLC
Overview of 1506-C by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1506-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6858
|
Newark | Iecntl Blk 1/4Flat3/16Di0476 Rohs Compliant: Yes |Davies Molding 1506-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $4.2200 | Buy Now |
DISTI #
1506-C-ND
|
DigiKey | KNOB SMOOTH SKIRT 0.253" POLYPRO Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1097 | Buy Now |
DISTI #
5164-1506-C
|
Mouser Electronics | Knobs & Dials S/T Cntr Skirtd 1/4" 1/4" flatted to 3/16 RoHS: Compliant | 0 |
|
$2.9700 / $3.0500 | Order Now |
DISTI #
70097739
|
RS | Knob, Soft-Touch and Transilluminated, 1/4 Inch Flatted TO 3/16 Inch Spring | Davies Molding 1506-C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 / $3.1100 | RFQ |
|
Onlinecomponents.com | 1.625"Dia x 0.95"High - Black Thermoplastic Elastomer - 0.25" Dia Keyway Mounting Hole - Spring RoHS: Compliant | 0 |
|
$1.4900 / $3.6400 | Buy Now |