Part Details for 1506-B by Davies Molding LLC
Overview of 1506-B by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6830
|
Newark | Knob, Bar Skirted, 41.15Mm, Polyamide, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Nylon (Polyamide), Knob/Dial Style:Bar Skirted With Indicator Line, Knob Diameter:41.15Mm, Product Range:1506 Series Rohs Compliant: Yes |Davies Molding 1506-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$3.2300 | Buy Now |
DISTI #
1722-1258-ND
|
DigiKey | KNOB SMOOTH 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1971 In Stock |
|
$3.6312 / $3.9200 | Buy Now |
DISTI #
5164-1506-B
|
Mouser Electronics | Knobs & Dials S/T Cntr Skirted 8-32x1/4 Set Screw RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
DISTI #
70097738
|
RS | Knob, Soft-Touch and Transilluminated, 1/4 X 15/32 Brass Bushing with 8-32X1/4 | Davies Molding 1506-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4000 / $5.6800 | RFQ |
|
Onlinecomponents.com | 1.625"Dia x 0.95"High - Black Thermoplastic Elastomer - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$2.3700 / $4.1800 | Buy Now |