Part Details for 1505A 009N1000 by Belden Inc
Overview of 1505A 009N1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1505AGC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F1505AGC(R)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 1505A 009N1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL9044-ND
|
DigiKey | #20 PE/GIFHDPE SH FRPVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9150 | Buy Now |
DISTI #
566-1505A009N1000
|
Mouser Electronics | Coaxial Cables #20 PE/GIFHDPE SH FRPVC RoHS: Compliant | 0 |
|
$936.3900 | Order Now |
DISTI #
72355035
|
RS | Coax, RG-59, 20Awg BC, PE Insulation, Foil + 95% TC Braid Shield, PVC White, CM | Belden 1505A 009N1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$879.5500 / $945.7500 | RFQ |