Part Details for 1505A0065000 by Belden Inc
Overview of 1505A0065000 by Belden Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1505A0065000
1505A0065000 CAD Models
1505A0065000 Part Data Attributes
|
1505A0065000
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
1505A0065000
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 5.91 mm | |
IEC Conformance | NO | |
Insulator Material | FOAM POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.032 Ω | |
Shielding | YES | |
Stranding | 1 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |