-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 110 REC 0.2-0.56MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2943
|
Newark | Terminals Term Rcpt Mini Tab |Amp Te Connectivity 150571-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 27500 |
|
$0.1160 | Buy Now |
DISTI #
11H6764
|
Newark | .110 Series Faston Receptacle Rohs Compliant: Yes |Amp Te Connectivity 150571-2 Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
2266-150571-2-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.110 Min Qty: 10000 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27500 In Stock |
|
$0.0880 / $0.0890 | Buy Now |
DISTI #
150571-2-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.110 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 | Buy Now |
DISTI #
150571-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 15.87mm Electro-Tin Strip - Tape and Reel (Alt: 150571-2) RoHS: Compliant Min Qty: 200000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0801 | Buy Now |
DISTI #
571-150571-2
|
Mouser Electronics | Terminals TERM RCPT MINI TAB RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0712 | Buy Now |
DISTI #
AMP150571-2
|
Heilind Electronics | .110 SERIES FASTON RECEPTACLE | Americas - 0 in Stock |
|
$0.0783 | Buy Now |
|
Onlinecomponents.com | FF 110 REC 0.2-0.56MM2 TPBR RoHS: Compliant |
27500 Partner Stock |
|
$0.0814 / $0.0888 | Buy Now |
DISTI #
34427867
|
Verical | Quick Disconnect Terminal 20-24AWG Brass RCP 15.87mm Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0820 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150571-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150571-2
TE Connectivity
FF 110 REC 0.2-0.56MM2 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |