Part Details for 1505135UG3 by CML Innovative Technologies
Results Overview of 1505135UG3 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1505135UG3 Information
1505135UG3 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1505135UG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T2322
|
Newark | Led Bulb, Green, T-5 1/2, Lamp Base Type:Telephone Slide, T5.5, Led Color:Green, Bulb Size:T-5 1/... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70464792
|
RS | LED Lamp T5.5 1x3mm-LED 24VAC/DC green Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $6.0800 | RFQ |
DISTI #
1505135UG3
|
TME | LED lamp, green, T5,5, 24VDC, 24VAC Min Qty: 1 | 83 |
|
$2.4300 / $2.9900 | Buy Now |
Part Details for 1505135UG3
1505135UG3 CAD Models
1505135UG3 Part Data Attributes
|
1505135UG3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1505135UG3
CML Innovative Technologies
Single Color LED, Green, ROHS COMPLIANT PACKAGE-1
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 2100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1505135UG3
This table gives cross-reference parts and alternative options found for 1505135UG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1505135UG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1507145G3UC | CML Innovative Technologies | $3.4125 | Single Color LED, Green, 6.3mm, ROHS COMPLIANT PACKAGE-1 | 1505135UG3 vs 1507145G3UC |
1504145UG3 | CML Innovative Technologies | $2.7525 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 1505135UG3 vs 1504145UG3 |
1510145UG3 | CML Innovative Technologies | $3.0500 | Single Color LED, Green, T-1 3/4, 6.1mm, | 1505135UG3 vs 1510145UG3 |
18600551 | CML Innovative Technologies | Check for Price | Single Color LED, Green | 1505135UG3 vs 18600551 |
1505125UG3 | CML Innovative Technologies | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-1 | 1505135UG3 vs 1505125UG3 |
1504135UG3 | CML Innovative Technologies | $2.7525 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 1505135UG3 vs 1504135UG3 |