Part Details for 1505115W3D by CML Innovative Technologies
Results Overview of 1505115W3D by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1505115W3D Information
1505115W3D by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1505115W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464779
|
RS | LED Lamp T5.5 1x3mm-LED 6VDC white diffuse | CML Innovative Technologies 1505115W3D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 / $6.0800 | RFQ |
Part Details for 1505115W3D
1505115W3D CAD Models
1505115W3D Part Data Attributes
|
1505115W3D
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1505115W3D
CML Innovative Technologies
Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | VDE APPROVED | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 750.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1505115W3D
This table gives cross-reference parts and alternative options found for 1505115W3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1505115W3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1505145W3D | CML Innovative Technologies | $2.3700 | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | 1505115W3D vs 1505145W3D |
1504145WD3 | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, | 1505115W3D vs 1504145WD3 |
1512535W3D | CML Innovative Technologies | $2.3006 | Single Color LED, White, Diffused | 1505115W3D vs 1512535W3D |
1512145W3 | CML Innovative Technologies | $1.3158 | Single Color LED, White, Clear, T-1 3/4, | 1505115W3D vs 1512145W3 |
1505135W3D | CML Innovative Technologies | $2.4070 | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | 1505115W3D vs 1505135W3D |
1510135W3D | CML Innovative Technologies | $3.0500 | Single Color LED, White, Diffused, T-1 3/4, 6.1mm, ROHS COMPLIANT PACKAGE-1 | 1505115W3D vs 1510135W3D |
BA91WHT120VACBP | Spectrum Devices Corporation | Check for Price | Single Color LED, White, 5mm | 1505115W3D vs BA91WHT120VACBP |
1860055W3D | CML Innovative Technologies | Check for Price | Single Color LED, White, Diffused, ROHS COMPLIANT PACKAGE-1 | 1505115W3D vs 1860055W3D |
1512525W3D | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, White, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | 1505115W3D vs 1512525W3D |