-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI FASTION 110 REC 24-20 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7019
|
Newark | Female Quick Disconnect, 24Awg-20Awg Rohs Compliant: Yes |Amp Te Connectivity 150500-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 17495 |
|
$0.1110 | Buy Now |
DISTI #
11H6755
|
Newark | .110 Mini-Faston Rec. Rohs Compliant: Yes |Amp Te Connectivity 150500-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 | Buy Now |
DISTI #
A107155CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.110 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34684 In Stock |
|
$0.0789 / $0.2400 | Buy Now |
DISTI #
150500-2
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG RCP 15.4mm 3.8mm Tin Strip - Tape and Reel (Alt: 150500-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0835 | Buy Now |
DISTI #
70284306
|
RS | Receptacle terminal, Miniature FASTON 110 | TE Connectivity 150500-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1180 | RFQ |
DISTI #
AMP150500-2
|
Heilind Electronics | .110 MINI-FASTON REC. | Americas - 0 in Stock |
|
$0.0826 / $0.0940 | Buy Now |
|
Onlinecomponents.com | 110 MINI FASTON,REC.,24-20 AWG,TPBR RoHS: Compliant |
18500 In Stock |
|
$0.0667 / $0.0974 | Buy Now |
DISTI #
77306409
|
Verical | Quick Disconnect Terminal 20-24AWG Brass RCP 15.4mm Tin T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.1079 | Buy Now |
DISTI #
69744232
|
Verical | Quick Disconnect Terminal 20-24AWG Brass RCP 15.4mm Tin T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.1020 | Buy Now |
DISTI #
51488271
|
Verical | Quick Disconnect Terminal 20-24AWG Brass RCP 15.4mm Tin T/R Min Qty: 8500 Package Multiple: 8500 Date Code: 1310 | Americas - 8500 |
|
$0.1229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150500-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150500-2
TE Connectivity
MINI FASTION 110 REC 24-20 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |