Part Details for 150500-1 by TE Connectivity
Overview of 150500-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150500-1-ND
|
DigiKey | .110 MINI-FASTON Min Qty: 300000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0621 | Buy Now |
DISTI #
150500-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 150500-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 300000 Container: Bulk | 0 |
|
$0.0658 | Buy Now |
DISTI #
571-150500-1
|
Mouser Electronics | Terminals .110 MINI-FASTON | 0 |
|
$0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0584 | Buy Now |
DISTI #
AMP150500-1
|
Heilind Electronics | .110 MINI-FASTON | Americas - 0 in Stock |
|
$0.0643 | Buy Now |
|
Onlinecomponents.com | .110 MINI-FASTON RoHS: Compliant | 0 |
|
$0.0629 / $0.1846 | Buy Now |
DISTI #
150500-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 150500-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 300000 Container: Bulk | 0 |
|
$0.0658 | Buy Now |
DISTI #
AMP150500-1
|
Interstate Connecting Components | .110 MINI-FASTON | 0 |
|
$0.0643 | Buy Now |
|
Master Electronics | .110 MINI-FASTON RoHS: Compliant | 0 |
|
$0.0629 / $0.1846 | Buy Now |
Part Details for 150500-1
150500-1 CAD Models
150500-1 Part Data Attributes:
|
150500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150500-1
TE Connectivity
.110 MINI-FASTON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.56 mm2 |