Part Details for 1505-QT by Techspray
Results Overview of 1505-QT by Techspray
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1505-QT Information
1505-QT by Techspray is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1505-QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1542
|
Newark | Cleaner, Trigger Spray, 1Quart, Cleaner Type:Glass, Cleaner Applications:Benchtops, Shields, Windo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$8.3000 | Buy Now |
DISTI #
1505-QT-ND
|
DigiKey | ECO-SHINE GLASS & SURFACE CLEANE Min Qty: 1 Lead time: 2 Weeks Container: Bottle |
4 In Stock |
|
$7.7500 | Buy Now |
DISTI #
577-1505-QT
|
Mouser Electronics | Chemicals ECO-SHINE SPRAY CLNR 1 QUART RoHS: Compliant | 0 |
|
$8.3000 | Order Now |
DISTI #
70207131
|
RS | ECO-SHINE Glass & Surface Cleaner,1 Qt, w/ Trigger Sprayer, Streak Free | TechSpray 1505-QT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$8.0300 | Buy Now |
|
Onlinecomponents.com | Glass And Surface Cleaner Cleans Glass, Stainless Steel, Chrome, Mirrors, Tile, Plastic, Ceramic And... more RoHS: Compliant |
9 In Stock |
|
$7.3600 / $9.8120 | Buy Now |
DISTI #
67553509
|
Verical | Glass And Surface Cleaner Cleans Glass, Stainless Steel, Chrome, Mirrors, Tile, Plastic, Ceramic And... more Min Qty: 9 Package Multiple: 9 Date Code: 1801 | Americas - 9 |
|
$9.9580 / $11.5960 | Buy Now |
|
Master Electronics | Glass And Surface Cleaner Cleans Glass, Stainless Steel, Chrome, Mirrors, Tile, Plastic, Ceramic And... more RoHS: Compliant |
9 In Stock |
|
$7.3600 / $9.8120 | Buy Now |
DISTI #
754CH1551
|
Techni-Tool, Inc. | Techspray 1505-QT ECO-SHINE™ Glass & Surface Cleaner, 1 Quart, Techspray Renew Series | 30 |
|
$8.3000 | Buy Now |
DISTI #
754CH1551
|
TestEquity LLC | Techspray 1505-QT ECO-SHINE™ Glass & Surface Cleaner, 1 Quart, Techspray Renew Series | 30 |
|
$8.3000 | Buy Now |