Part Details for 1505-100A by Data Delay Devices Inc
Overview of 1505-100A by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1505-100A
1505-100A CAD Models
1505-100A Part Data Attributes
|
1505-100A
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1505-100A
Data Delay Devices Inc
Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, PSIP7, LOW PROFILE, PLASTIC, SIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SIP | |
Package Description | LOW PROFILE, PLASTIC, SIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859C; DIELECTRIC STRENGTH 50VDC; MAX DISTORTION 10% | |
JESD-30 Code | R-PSIP-T7 | |
Length | 20.32 mm | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 100 ns | |
Width | 5.08 mm |
Alternate Parts for 1505-100A
This table gives cross-reference parts and alternative options found for 1505-100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1505-100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1505-90A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, PSIP7, LOW PROFILE, PLASTIC, SIP-7 | Data Delay Devices Inc | 1505-100A vs 1505-90A |
1505-70A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, PSIP7, LOW PROFILE, PLASTIC, SIP-7 | Data Delay Devices Inc | 1505-100A vs 1505-70A |
1505-50A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, PSIP7, LOW PROFILE, PLASTIC, SIP-7 | Data Delay Devices Inc | 1505-100A vs 1505-50A |
1505-80A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, PSIP7, LOW PROFILE, PLASTIC, SIP-7 | Data Delay Devices Inc | 1505-100A vs 1505-80A |
1505-40A | Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, PSIP7, LOW PROFILE, PLASTIC, SIP-7 | Data Delay Devices Inc | 1505-100A vs 1505-40A |