Part Details for 1504W by Curtis Industries
Results Overview of 1504W by Curtis Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1504W Information
1504W by Curtis Industries is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1504W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1348-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 1 Lead time: 16 Weeks Container: Box |
60 In Stock |
|
$1.9937 / $5.0400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 8 POS 9.52mm Screw Panel Mount 20A RoHS: Compliant |
175 In Stock |
|
$2.0770 / $5.5920 | Buy Now |
DISTI #
86268640
|
Verical | Conn Barrier Strip 8 POS 9.52mm Screw Panel Mount 20A Min Qty: 10 Package Multiple: 10 Date Code: 2446 | Americas - 170 |
|
$3.0680 / $7.2670 | Buy Now |
|
Master Electronics | Conn Barrier Strip 8 POS 9.52mm Screw Panel Mount 20A RoHS: Compliant |
175 In Stock |
|
$2.0770 / $5.5920 | Buy Now |