-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127617-ND
|
DigiKey | CONN RING CIRC 16-22AWG M3.5 Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
8098 In Stock |
|
$0.5135 / $0.9800 | Buy Now |
DISTI #
150492
|
Avnet Americas | 22-16 R/T.DG NO.6 STUD EXP - Bulk (Alt: 150492) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3395 / $0.4907 | Buy Now |
DISTI #
571-150492
|
Mouser Electronics | Terminals DG 22-16COM 22-18MIL HR R M3.5 RoHS: Compliant | 9444 |
|
$0.5090 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.4330 | Buy Now |
DISTI #
AMP150492
|
Heilind Electronics | DG 22-16COM 22-18MIL HR R M3.5 | Americas - 0 in Stock |
|
$0.5405 / $0.5485 | Buy Now |
|
Onlinecomponents.com | TERM, RT,STRAT,DGRP, HR, 22-16, M3.5(#6) RoHS: Compliant |
1000 In Stock |
|
$0.4932 / $0.7340 | Buy Now |
DISTI #
84436572
|
Verical | Ring Tongue Terminal 16-22AWG Copper 19.8mm Nickel Box/Carton RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2428 | Americas - 1000 |
|
$0.6709 / $0.9542 | Buy Now |
DISTI #
150492
|
TTI | Terminals DG 22-16COM 22-18MIL HR R M3.5 Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.4600 / $0.5040 | Buy Now |
DISTI #
AMP150492
|
Interstate Connecting Components | DG 22-16COM 22-18MIL HR R M3.5 | 0 |
|
$0.5405 / $0.5485 | Buy Now |
DISTI #
000000000000886633
|
Sager | Terminals DG 22-16COM 22-18MIL HR R M3.5 Min Qty: 1000 | 0 |
|
$0.6125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150492
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150492
TE Connectivity
Ring Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |