Part Details for 1504822 by Phoenix Contact
Overview of 1504822 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1504822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13332-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$14.5072 / $18.0100 | Buy Now |
DISTI #
651-1504822
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC 3P 2.0-PUR/M 8FS RoHS: Compliant | 5 |
|
$14.5000 / $17.9300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straightM8, cable length 2 m RoHS: Compliant | 0 |
|
$15.0200 / $19.0700 | Buy Now |
DISTI #
000000000001093999
|
Sager | Sensor Cables / Actuator Cables SAC 3P 2.0-PUR/M 8FS Min Qty: 1 | 0 |
|
$18.2400 / $21.2700 | Buy Now |
|
Master Electronics | Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straightM8, cable length 2 m RoHS: Compliant | 0 |
|
$15.0200 / $19.0700 | Buy Now |
Part Details for 1504822
1504822 CAD Models
1504822 Part Data Attributes:
|
1504822
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1504822
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |