Part Details for 150474J630RF1 by Cornell Dubilier Electronics Inc
Overview of 150474J630RF1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150474J630RF1
150474J630RF1 CAD Models
150474J630RF1 Part Data Attributes
|
150474J630RF1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150474J630RF1
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 150474J630RF1
This table gives cross-reference parts and alternative options found for 150474J630RF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150474J630RF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150474J630RF2 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150474J630RF1 vs 150474J630RF2 |
AREM47463JUPMZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 150474J630RF1 vs AREM47463JUPMZZ |
AREM47463KUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | 150474J630RF1 vs AREM47463KUPM |
SG254K0474J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 150474J630RF1 vs SG254K0474J-- |
AREM47463JUPO | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | 150474J630RF1 vs AREM47463JUPO |
AREM47463JUPNZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 150474J630RF1 vs AREM47463JUPNZZ |
AREM47463JUPM | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | 150474J630RF1 vs AREM47463JUPM |
MMWA6P47J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150474J630RF1 vs MMWA6P47J |
AREM47463KUPK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount | Aerovox Corporation | 150474J630RF1 vs AREM47463KUPK |
AREM47463JUPOZZ | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 150474J630RF1 vs AREM47463JUPOZZ |