Part Details for 150473J630EC by Cornell Dubilier Electronics Inc
Overview of 150473J630EC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150473J630EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C3168
|
Newark | Capacitor Polyester Film 0.047Uf, 630V, 10%, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.047µf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):630V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 150473J630EC RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.8500 / $1.8600 | Buy Now |
DISTI #
338-3297-ND
|
DigiKey | CAP FILM 0.047UF 5% 630VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1630 In Stock |
|
$1.1179 / $3.2900 | Buy Now |
DISTI #
539-150473J630EC
|
Mouser Electronics | Film Capacitors 630V 0.047uF 5% RoHS: Compliant | 1891 |
|
$1.6200 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Film Capacitor - 0.047µF - ±5% Tolerance - 220VAC - 630VDC - Polyester, Metallized - PC Pin. RoHS: Compliant |
5281 In Stock 100 Factory Stock |
|
$1.4300 / $2.0700 | Buy Now |
DISTI #
70318812
|
Verical | Cap Film 0.047uF 630V PET 5% (8 X 20.5mm) Axial 125°C Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2018 | Americas - 4280 |
|
$1.9630 / $2.6910 | Buy Now |
DISTI #
84029291
|
Verical | Cap Film 0.047uF 630V PET 5% (8 X 20.5mm) Axial 125°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.6490 | Buy Now |
DISTI #
150473J630EC
|
TTI | Film Capacitors 630V 0.047uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 8000 In Stock |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
C1S154100153974
|
Chip1Stop | Cap Film 0.047uF 630V PET 5% (8 X 20.5mm) Axial 125C Bulk RoHS: Compliant | 1000 |
|
$1.9000 / $2.1800 | Buy Now |
|
Master Electronics | Film Capacitor - 0.047µF - ±5% Tolerance - 220VAC - 630VDC - Polyester, Metallized - PC Pin. RoHS: Compliant |
5281 In Stock 100 Factory Stock |
|
$1.4300 / $2.0700 | Buy Now |
Part Details for 150473J630EC
150473J630EC CAD Models
150473J630EC Part Data Attributes
|
150473J630EC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150473J630EC
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |