Part Details for 1504135W3 by CML Innovative Technologies
Results Overview of 1504135W3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1504135W3 Information
1504135W3 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1504135W3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70464766
|
RS | LED Lamp T5.5k 1x3mm-LED 24VAC/DC white clear Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$4.5600 / $6.0800 | Buy Now |
DISTI #
1504135W3
|
TME | LED lamp, white, T5,5K, 24VDC, 24VAC, plastic, 3mm, -20÷60°C Min Qty: 1 | 0 |
|
$2.8100 / $3.4700 | RFQ |
Part Details for 1504135W3
1504135W3 CAD Models
1504135W3 Part Data Attributes
|
1504135W3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1504135W3
CML Innovative Technologies
Single Color LED, White, Clear, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1400.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 3.17 mm |
Alternate Parts for 1504135W3
This table gives cross-reference parts and alternative options found for 1504135W3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1504135W3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1509545W3 | CML Innovative Technologies | $2.9025 | Single Color LED, White, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | 1504135W3 vs 1509545W3 |
1511B25W3 | CML Innovative Technologies | $2.9025 | Single Color LED, White, Clear, T-3 1/4, 9mm, ROHS COMPLIANT PACKAGE-1 | 1504135W3 vs 1511B25W3 |
1512135W3 | CML Innovative Technologies | $1.3031 | Single Color LED, White, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1 | 1504135W3 vs 1512135W3 |
1509535W3 | CML Innovative Technologies | Check for Price | Single Color LED, White, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | 1504135W3 vs 1509535W3 |