-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3130
|
Newark | Hex Nut, M16, Brass Rohs Compliant: Yes |Phoenix Contact 1504097 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 / $1.1400 | Buy Now |
DISTI #
277-2682-ND
|
DigiKey | HEX NUT BRASS M16 x 1.5 Min Qty: 1 Lead time: 11 Weeks Container: 1 per Pkg |
6110 In Stock |
|
$1.1745 / $1.4600 | Buy Now |
DISTI #
651-1504097
|
Mouser Electronics | Screws & Fasteners SACC-E-MU-M16 RoHS: Compliant | 2600 |
|
$1.1800 / $1.4600 | Buy Now |
DISTI #
V36:1790_10637397
|
Arrow Electronics | Connector Accessories, Flat Nut with M16 Thread Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2416 | Americas - 146 |
|
$1.3349 | Buy Now |
|
Onlinecomponents.com | Flat nut with M16 thread RoHS: Compliant |
360 In Stock 4701 Factory Stock |
|
$1.1200 / $1.3300 | Buy Now |
DISTI #
76459603
|
Verical | Connector Accessories, Flat Nut with M16 Thread Min Qty: 50 Package Multiple: 25 | Americas - 325 |
|
$1.4687 / $1.7616 | Buy Now |
DISTI #
81009585
|
Verical | Connector Accessories, Flat Nut with M16 Thread Min Qty: 6 Package Multiple: 1 Date Code: 2416 | Americas - 146 |
|
$1.3349 | Buy Now |
|
Quest Components | 28 |
|
$2.4400 / $3.9040 | Buy Now | |
|
Quest Components | 8 |
|
$4.7819 / $6.5208 | Buy Now | |
DISTI #
1504097
|
TTI | Screws & Fasteners SACC-E-MU-M16 Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1055 In Stock |
|
$1.2000 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1504097
Phoenix Contact
Buy Now
|
Compare Parts:
1504097
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |