-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7717
|
Newark | Card Edge Conn, Dual Side, 80Pos, Smt, Card Edge Connector Type:Dual Side, Card Thickness:1.6Mm, No. Of Contacts:80 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Harting 15040802001000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$7.3200 / $10.7000 | Buy Now |
DISTI #
1195-15040802001000CT-ND
|
DigiKey | HAR-FLEX HD-CARD EDGE 80PIN, W/O Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
400 In Stock |
|
$7.0063 / $11.5900 | Buy Now |
DISTI #
617-15040802001000
|
Mouser Electronics | Standard Card Edge Connectors har-flex HD-Card Edge 80pin, w/out hold down, PL1 RoHS: Compliant | 200 |
|
$7.0000 / $11.5900 | Buy Now |
DISTI #
V99:2348_27666081
|
Arrow Electronics | Conn Card Edge F 80 POS 0.8mm Solder ST SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 1 |
|
$1,400.1900 | Buy Now |
DISTI #
74421780
|
RS | har-flex HD-Card Edge 80pin, w/out hold down, PL1 | HARTING 15040802001000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,524.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1,414.1000 | Buy Now |
DISTI #
HRT15040802001000
|
Heilind Electronics | HAR-FLEX HD-CARD EDGE 80PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69884200
|
Verical | Conn Card Edge F 80 POS 0.8mm Solder ST SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,400.1900 | Buy Now |
DISTI #
15040802001000
|
TTI | Standard Card Edge Connectors har-flex HD-Card Edge 80pin, w/out hold down, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$1,814.7500 / $1,905.4900 | Buy Now |
|
Neutron USA | Standard Card Edge Connector, Female, 2row, 80pos, SMT, har-flex HD-Card Edge 80pin, w/out hold down, PL1 | 50 |
|
$27.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15040802001000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15040802001000
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |