Part Details for 1504-1000G by Data Delay Devices Inc
Overview of 1504-1000G by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for 1504-1000G
1504-1000G CAD Models
1504-1000G Part Data Attributes:
|
1504-1000G
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1504-1000G
Data Delay Devices Inc
Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MEETS MIL-D-23859C; IMPEDANCE TOL. 10% | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e3 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 16 | |
Output Impedance-Nom (Z0) | 500 Ω | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 1000 ns | |
Width | 7.62 mm |
Alternate Parts for 1504-1000G
This table gives cross-reference parts and alternative options found for 1504-1000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1504-1000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1504-300G | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16 | Data Delay Devices Inc | 1504-1000G vs 1504-300G |
1504-250G | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16 | Data Delay Devices Inc | 1504-1000G vs 1504-250G |
1504-50G | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16 | Data Delay Devices Inc | 1504-1000G vs 1504-50G |
1504-100G | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16 | Data Delay Devices Inc | 1504-1000G vs 1504-100G |
1504-300C | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16 | Data Delay Devices Inc | 1504-1000G vs 1504-300C |
1504-450G | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16 | Data Delay Devices Inc | 1504-1000G vs 1504-450G |
1504-750G | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, DIP-16 | Data Delay Devices Inc | 1504-1000G vs 1504-750G |