Part Details for 1503A 004U1000 by Belden Inc
Results Overview of 1503A 004U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1503A 004U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F4513
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Yellow, Cable Shielding:Shielded, No. Of Pairs:1 Pair, W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$532.2300 / $573.4100 | Buy Now |
DISTI #
BEL10222-ND
|
DigiKey | 2 #22 PVC FS FRPVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4896 | Buy Now |
DISTI #
566-1503A-1000U-04
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX YELLOW RoHS: Compliant | 0 |
|
$439.6700 / $488.5600 | Order Now |
DISTI #
71316727
|
RS | Audio Cable, Riser-CMR, 22awg/2C, TC, O/A Foil, PVC, Yellow | Belden 1503A 004U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$507.9100 / $552.0800 | RFQ |
Part Details for 1503A 004U1000
1503A 004U1000 CAD Models
1503A 004U1000 Part Data Attributes
|
1503A 004U1000
Belden Inc
Buy Now
|
Compare Parts:
1503A 004U1000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |